NSV2SC5658M3T5G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NSV2SC5658M3T5G
Secondary Manufacturer Part#: NSV2SC5658M3T5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 100 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 260 mW | ||
| AEC-Q101 | ||
| SOT-723 | ||
| Surface Mount | ||
| NPN | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |