PDP SEO Portlet

NSV2029M3T5G

PNP Bipolar Small Signal Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSV2029M3T5G
Secondary Manufacturer Part#: NSV2029M3T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PNP Bipolar Small Signal Transistor is designed for general purpose amplifier applications. This device is housed in the SOT-723 package which is designed for low power surface mount applications, where board space is at a premium.

  • Reduces Board Space
  • High hFE, 210-460 (Typical)
  • Low VCE(sat), < 0.5 V
  • ESD Performance:
    Human Body Model; > 2000 V
    Machine Model; > 200 V
  • Available in 4 mm, 8000 Unit Tape & Reel
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
50 V
100 mA
120
3
150 °C
265 mW
AEC-Q101
SOT-723
Surface Mount
PNP
140

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $:
16000+
$0.0523
32000+
$0.05099
64000+
$0.05073
128000+
$0.05047
256000+
$0.05021