PDP SEO Portlet

NSV12100XV6T1G

Low VCE(sat) Transistor, PNP, 12 V, 1.0 A. ONSSPCTRNSTRN4B6U;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSV12100XV6T1G
Secondary Manufacturer Part#: NSV12100XV6T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ON Semiconductor’s e2PowerEdge family of low VCE(sat) transistors are miniature surface mount devices featuring ultra low saturation voltage (VCE(sat)) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important. Typical application are DC-DC converters and power management in portable and battery powered products such as cellular and cordless phones, PDAs, computers, printers, digital cameras and MP3 players. Other applications are low voltage motor controls in mass storage products such as disc drives and tape drives. In the automotive industry they can be used in air bag deployment and in the instrument cluster. The high current gain allows e2PowerEdge devices to be driven directly from PMU’s control outputs, and the Linear Gain (Beta) makes them ideal components in analog amplifiers.

  • High Current Capability (1 A)
  • High Power Handling (Up to 650 mW)
  • Low VCE(s) (150 mV Typical @ 500 mA)
  • Small Size
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
12
200@10mA@2V
6
150 °C
SOT-563
Surface Mount
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.14239
11112+
$0.14167
22224+
$0.14094
44448+
$0.14022
88896+
$0.13949