NST3946DP6T5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 40 V | ||
| 200 mA | ||
| 200 mA | ||
| 100 | ||
| 100 | ||
| 6 | ||
| 150 °C | ||
| 420 mW | ||
| SOT-963 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 200 MHz | ||
| 250 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |