NSS60201SMTTBG
Single 60V 2A Low VCE(sat) NPN Transistor in WDFN6 Consumer/Industrial Qualified. ONSSPCTRNSTRN4B6U;
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NSS60201SMTTBG
Secondary Manufacturer Part#: NSS60201SMTTBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 2 A | ||
| 150 | ||
| 6 | ||
| 150 °C | ||
| 1.8 W | ||
| AEC-Q101 | ||
| WDFN | ||
| Surface Mount | ||
| NPN | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |