PDP SEO Portlet

NSS60200LT1G

Low VCE(sat) Transistor, PNP, -60 V, 2.0 A.

Manufacturer:onsemi
Avnet Manufacturer Part #: NSS60200LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD robust
  • High current gain
  • High cut-off frequency
  • Low profile package
  • Improved circuit efficiency
  • Decreased battery charge time
  • Reduce component count
  • High frequency switching
  • Smaller portable product
  • No distortion

Technical Attributes

Find Similar Parts

Description Value
3 Pins
100 hFE
PNP
100 MHz
null
null
Surface Mount
null
null
60 V
2 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.09231
3000+
$0.09231
6000+
$0.09
12000+
$0.08889
24000+
$0.08824
48000+
$0.08778
SubTotal:
$276.93