NSS40302PDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 40 V | ||
| 3 A | ||
| 3 A | ||
| 200 | ||
| 200 | ||
| 8 | ||
| 150 °C | ||
| 783 mW | ||
| SOIC | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 100 MHz | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |