NSS40301MZ4T1G
3.0 A, 40 V Low VCE(sat) NPN Power Bipolar Junction Transistor.
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NSS40301MZ4T1G
- RoHS 10 Compliant
- Tariff Charges
- Low Collector-Emitter Saturation Voltage
- High DC Current Gain
- High Current-Gain Bandwidth Product
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable
- These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| 220 hFE | ||
| NPN | ||
| 215 MHz | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 40 V | ||
| 3 A | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |