PDP SEO Portlet

NSS40300MZ4T1G

3.0 A, 40 V Low VCE(sat) PNP Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSS40300MZ4T1G
Secondary Manufacturer Part#: NSS40300MZ4T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The combination of low saturation voltage and high gain makes this Bipolar Power Transistor an ideal device for high speed switching applications where power saving is a concern.

  • Low Collector-Emitter Saturation Voltage
  • High DC Current Gain
  • High Current-Gain Bandwidth Product
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable
  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
40 V
3 A
100
4
150 °C
2 W
AEC-Q101
SOT-223
Surface Mount
PNP
160

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.18133
8000+
$0.17895
16000+
$0.17662
32000+
$0.17215
64000+
$0.1679