NSS40200UW6T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NSS40200UW6T1G
Secondary Manufacturer Part#: NSS40200UW6T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 2 A | ||
| 150 | ||
| 6 | ||
| 150 °C | ||
| 875 mW | ||
| AEC-Q101 | ||
| WDFN | ||
| Surface Mount | ||
| PNP | ||
| 140 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |