NSS20601CF8T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 6 A | ||
| 200 | ||
| 8 | ||
| 150 °C | ||
| 1.4 W | ||
| ChipFET | ||
| Surface Mount | ||
| NPN | ||
| 140 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |