PDP SEO Portlet

NSS20300MR6T1G

Bipolar (BJT) Single Transistor, PNP, 20 V, 3 A, 1.75 W, TSOP, Surface Mount

Manufacturer:onsemi
Avnet Manufacturer Part #: NSS20300MR6T1G
Secondary Manufacturer Part#: NSS20300MR6T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low V Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage V and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.

  • High Current, Low VCEsat, ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)

Technical Attributes

Find Similar Parts

Description Value
20
100
6
150 °C
1.75
TSOP
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: