NSS20201LT1G
Low VCE(sat) Transistor, NPN, 20 V, 2.0 A. ONSSPCTRNSTRN4B6U;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NSS20201LT1G
Secondary Manufacturer Part#: NSS20201LT1G
- RoHS 10 Compliant
- Tariff Charges
Low V Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage V and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.
- High Current, Low VCE(sat), ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 460 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |