PDP SEO Portlet

NSS1C301ET4G

3 A, 100 V Low VCE(sat) NPN Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSS1C301ET4G
Secondary Manufacturer Part#: NSS1C301ET4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ON Semiconductor’s e2PowerEdge family of low VCE(sat) transistors are surface mount devices featuring ultra low saturation voltage (VCE(sat)) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important. Typical applications are DC-DC converters and power management in portable and battery powered products such as cellular and cordless phones, PDAs, computers, printers, digital cameras and MP3 players. Other applications are low voltage motor controls in mass storage products such as disc drives and tape drives. In the automotive industry they can be used in air bag deployment and in the instrument cluster. The high current gain allows e2PowerEdge devices to be driven directly from PMU’s control outputs, and the Linear Gain (Beta) makes them ideal components in analog amplifiers.

  • Complement to NSS1C300ET4G
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
100
200
3
150 °C
33
TO-252 (DPAK)
Surface Mount
NPN
120

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290065
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.21136
7694+
$0.2103
15388+
$0.20923
30776+
$0.20816
61552+
$0.2071