NSS1C201MZ4T1G
Bipolar (BJT) Single Transistor, NPN, 100 V, 2 A, 2 W, SOT-223, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NSS1C201MZ4T1G
- RoHS 10 Compliant
- Tariff Charges
- These are PbFree Devices
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101
Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| 150 hFE | ||
| NPN | ||
| 100 MHz | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 100 V | ||
| 2 A | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |