NSS12200WT1G
Low VCE(sat) Transistor, PNP, 12 V, 2.0 A. ONSSPCTRNSTRN4B6U;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NSS12200WT1G
Secondary Manufacturer Part#: NSS12200WT1G
- RoHS 10 Compliant
- Tariff Charges
Low V Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage V and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.
- High Current, Low VCEsat, ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 V | ||
| 2 A | ||
| 100 | ||
| 6 | ||
| 150 °C | ||
| 450 mW | ||
| SOT-363 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |