PDP SEO Portlet

NSS12200LT1G

Low VCE(sat) Transistor, PNP, 12 V, 2.0 A.

Manufacturer:onsemi
Avnet Manufacturer Part #: NSS12200LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Current, Low VCEsat, ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)

Technical Attributes

Find Similar Parts

Description Value
3 Pins
250 hFE
PNP
100 MHz
null
null
Surface Mount
null
null
12 V
2 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.07692
9000+
$0.07692
18000+
$0.0591
36000+
$0.0588
72000+
$0.0585
144000+
$0.0582
SubTotal:
$692.28