PDP SEO Portlet

NSRLV20MW2T1G

200 mA, 30 V, Low VF Schottky Diode. ONSSPCDDEBO6N2V;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSRLV20MW2T1G
Secondary Manufacturer Part#: NSRLV20MW2T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Schottky barrier diodes are designed for high current handling capability and low forward voltage performance.

  • Low Forward Voltage - 0.24 Volts (Typ) @ IF = 10 mAdc
  • High Current Capability
  • ESD Rating: Human Body Model: CLASS 3B, Machine Model: C
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
1
0.5
2
125 °C
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: