NSR20F20NXT5G
Schottky Barrier Diode, 2.0 A, 20 V DSN2 0603 Schottky Diodes 20 V 2A.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: NSR20F20NXT5G
- RoHS 10 Compliant
- Tariff Charges
- Low Forward Voltage Drop - 450 mV @ 2.0 A
- Reverse Voltage - 30 V
- Low Reverse Current - 30 A @ 10 V VR
- 2.0 A of Continuous Forward Current
- Power Dissipation of 665 mW with Minimum Trace
- ESD Rating - Human Body Model: Class 3B ESD Rating - Machine Model: Class C
- High Switching Speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DSN | ||
| Surface Mount | ||
| null | ||
| null | ||
| 28 A | ||
| 20 V | ||
| 2 A | ||
| 470 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100040 |
| Schedule B: | 8541100080 |