PDP SEO Portlet

NSR10F20NXT5G

1.0 A, 20 V, Schottky Diode DSN 0502 Schottky diodes 20 V 1 A.

Manufacturer:onsemi
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: NSR10F20NXT5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Forward Voltage Drop - 430 mV @ 1.0 A
  • Reverse Voltage - 20 V
  • Low Reverse Current - 20 A @ 10 V VR
  • 1.0 A of Continuous Forward Current
  • ESD Rating - Human Body Model: Class 3B ESD Rating - Machine Model: Class C
  • High Switching Speed

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
DSN
Surface Mount
null
null
18 A
20 V
1 A
450 mV
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100040
Schedule B: 8541100070
In Stock :  25,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.09705
5000+
$0.09705
10000+
$0.09462
20000+
$0.09346
40000+
$0.09272
80000+
$0.09225
SubTotal:
$485.25