PDP SEO Portlet

NSR0530P2T5G

500 mA, 30 V, Schottky Barrier Diode.

Manufacturer:onsemi
Avnet Manufacturer Part #: NSR0530P2T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Low Forward Voltage Drop - 370 mV @ 100 mA
  • Low Reverse Current - 1.4 A @ 10 V VR
  • 500 mA of Continuous Forward Current
  • Power Dissipation of 190 mW with Minimum Trace
  • Very High Switching Speed
  • Low Capacitance - CT = 10 pF
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
SOD-923
Surface Mount
null
null
null
30 V
500 mA
620 mV
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 0.03462
8000+
$0.03462
16000+
$0.03375
32000+
$0.03333
64000+
$0.03305
128000+
$0.03288
SubTotal:
$276.96