NSPU5221MUTBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: NSPU5221MUTBG
Secondary Manufacturer Part#: NSPU5221MUTBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 V | ||
| uDFN | ||
| Uni-Directional | ||
| Surface Mount | ||
| 6 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| 22 V | ||
| 2 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |