PDP SEO Portlet

NSI45060JDT4G

LED Driver, Adjustable Constant Current Regulator, 45 V, 60 - 100 mA.

Manufacturer:onsemi
Product Category: ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: NSI45060JDT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Adjustable up to 100mA
  • Wide operating voltage range
  • Immediate turn-ON
  • Voltage surge suppressing - Protecting LEDs
  • SBT (self-biased transistor) technology
  • Negative temperature coefficient
  • Eliminates additional regulation
  • High or low-side control

Technical Attributes

Find Similar Parts

Description Value
TO-252 (DPAK)
Surface Mount
45 V
null
1 Channel
3 Pins
175 °C
-55 °C
69 A
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.35538
2500+
$0.35538
5000+
$0.3465
10000+
$0.34222
20000+
$0.33805
40000+
$0.33398
SubTotal:
$888.45