PDP SEO Portlet

NSBC113EPDXV6T1G

50V Dual Bipolar Digital Transistor. ONSSPCTRNSTME1D1N;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSBC113EPDXV6T1G
Secondary Manufacturer Part#: NSBC113EPDXV6T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1
1 kOhm
50
50
0.1
3@5mA@10V
6
150 °C
SOT-363
Surface Mount
NPN, PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:16000  Mult:4000  
USD $:
16000+
$0.05224
32000+
$0.05108
64000+
$0.04992
128000+
$0.04876
256000+
$0.0476