PDP SEO Portlet

NSBA144WF3T5G

PNP Bipolar Digital Transistor (BRT) 50 V, 100 mA, 47 k, 22 k. ONSSPCTRNSTME1D1N;

Manufacturer:onsemi
Avnet Manufacturer Part #: NSBA144WF3T5G
Secondary Manufacturer Part#: NSBA144WF3T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable
  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
22
47 kOhm
50
100
80@5mA@10V
3
150 °C
SOT-1123
Surface Mount
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210040
Schedule B: 8541210040
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $:
16000+
$0.0468
32000+
$0.04622
64000+
$0.04598
128000+
$0.04574
256000+
$0.0455