NSB9435T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, RF Transistors, Digital Transistors
Avnet Manufacturer Part #: NSB9435T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| 125 hFE | ||
| PNP | ||
| 10 kohm | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 30 V | ||
| 3 A | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |