NS5S1153MUTAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NS5S1153MUTAG
Secondary Manufacturer Part#: NS5S1153MUTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single DPDT | ||
| UQFN-EP | ||
| Analog Switch | ||
| Surface Mount | ||
| USB | ||
| Gold | ||
| 260 | ||
| 5.5@2.7V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 5.5 O | ||
| 3 O | ||
| 1.8 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 10UQFN EP | ||
| 10 | ||
| Single Supply | ||
| 1.8 x 1.4 x 0.55 mm | ||
| No | ||
| UQFN EP | ||
| 2.7V to 5V | ||
| DPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |