NRVS3GB
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: NRVS3GB
Secondary Manufacturer Part#: NRVS3GB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AA (SMB) | ||
| Single | ||
| 80 A | ||
| 1.15 V | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 400 V | ||
| 1.5 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |