NRVBS2040LT3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: NRVBS2040LT3G
Secondary Manufacturer Part#: NRVBS2040LT3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 mA | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 70 A | ||
| 430 V | ||
| 2 | ||
| 125 °C | ||
| MBRS2040L Series | ||
| AEC-Q101 | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |