NRVBM120ET1G
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: NRVBM120ET1G
Secondary Manufacturer Part#: NRVBM120ET1G
- RoHS 10 Compliant
- Tariff Charges
The Schottky Powermite employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current tradeoff. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface mount Rectifier. With its unique heatsink design, the Powermite has the same thermal performance as the SMA while being 50% smaller in footprint area, and delivering one of the lowest height profiles,.
- Low Profile - Maximum Height of 1.1 mm
- Small Footprint - Footprint Area of 8.45 mm2
- Low VF Provides Higher Efficiency and Extends Battery Life
- Supplied in 12 mm Tape and Reel
- Low Thermal Resistance with Direct Thermal Path of Die on Exposed Cathode Heat Sink
- All Packages are Pb-Free
- NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 mA | ||
| Power Mite | ||
| Single | ||
| Surface Mount | ||
| 50 A | ||
| 530 V | ||
| 2 | ||
| 150 °C | ||
| NRVBM120E Series | ||
| AEC-Q101 | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |