NRVBB20100CTT4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| TO-263 (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 150 A | ||
| 950 V | ||
| 3 | ||
| 175 °C | ||
| NRVBB20100CT Serie | ||
| AEC-Q101 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |