NRVB5H100MFST3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 mA | ||
| DFN | ||
| Single Triple Anod | ||
| Surface Mount | ||
| 200 A | ||
| 730 V | ||
| 8 | ||
| 175 °C | ||
| NRVB5H100MFS Serie | ||
| AEC-Q101 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |