PDP SEO Portlet

NRVB230LSFT1G

Schottky Power Rectifier, Surface Mount, 30 V, 2.0 A

Manufacturer:onsemi
Avnet Manufacturer Part #: NRVB230LSFT1G
Secondary Manufacturer Part#: NRVB230LSFT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Schottky Rectifier employs the Schottky barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system. This package also provides an easy to work with alternative to the leadless 34 package style. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMICA cards. Typical applications are ac/dc and dc-dc converters, reverse battery protection and ORing or multiple supply voltages and any other application where performance and size are critical.

  • Guardring for Stress Protection
  • Low Forward Voltage Drop
  • 125 C Operating Junction Temperature
  • Epoxy Meets UL94, V-0
  • Package Designed for Optimal Automated Board Assembly
  • Cathode Lead Indicated by polarity Band
  • ESD Ratings, Machine Model = C, Human Body Model = 3B
  • Device Meets MSL 1 Requirements
  • Lead Finish: 100% Matte Sn (Tin)
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
2
SOD-123FL
Single
Surface Mount
40
430
2
125 °C
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  27000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12603
6000+
$0.12538
12000+
$0.12474
24000+
$0.1241
48000+
$0.12346