PDP SEO Portlet

NRVB10100MFST1G

Diode Schottky 100V 10A 4-Pin DFN T/R

Manufacturer:onsemi
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: NRVB10100MFST1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NRVB10100MFSis our new Single 10A 100V Low Forward Voltage Schottky Rectifier packaged in the SO-8FL. The SO-8FL package provides a bridge between the DPAK and the SMC packages. The board footprint is approximately the same size as the SMC package, yet provides thermal performance almost as good as the DPAK package. The package also has a nominal 1.0mm height for highly space constrained applications.

10A 100V Schottky Diode

  • Low Power Loss / High Efficiency
  • New Package Provides Capability of Inspection and Probe AfterBoard Mounting
  • Guardring for Stress Protection
  • Low Forward Voltage Drop
  • 175°C Operating Junction Temperature
  • Wettable Flacks Option Available
  • NRVB Prefix for Automotive and Other Applications RequiringUnique Site and Control Change Requirements; AEC-Q101Qualified and PPAP Capable
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
null
null
null
DFN
Surface Mount
null
null
150 A
100 V
10 mA
950 mV
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
Need More?
USD $:
$ 0.38775
3000+
$0.38775
6000+
$0.37972
12000+
$0.37203
24000+
$0.36224
48000+
$0.35523
SubTotal:
$1,163.25