PDP SEO Portlet

NOIV2SN1300A-QDC

CMOS Image Sensor, 1.3 MP, Global Shutter CMOS Output, Monochrome, Microlens, LCC package

Manufacturer:onsemi
Avnet Manufacturer Part #: NOIV2SN1300A-QDC
Secondary Manufacturer Part#: NOIV2SN1300A-QDC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VITA 1300 is a half inch Super eXtended Graphics Array CMOS image sensor with a pixel array of 1280 by 1024. The high sensitivity 4.8 µm x 4.8 µm pixels support pipelined and triggered global shutter readout modes and can be operated in a low noise rolling shutter mode. In rolling shutter mode, the sensor supports correlated double sampling readout, reducing noise and increasing the dynamic range.The sensor has on chip programmable gain amplifiers and 10 bit Analog and Digital converters. The integration time and gain parameters can be reconfigured without any visible image artifact. Optionally the on chip automatic exposure control loop controls these parameters dynamically. The image's black level is either calibrated automatically or can be adjusted by adding a user programmable offset.A high level of programmability using a four wire serial peripheral interface enables the user to read out specific regions of interest. Up to 8 regions can be programmed, achieving even higher frame rates.The image data interface of the V1SN and V1SE part consists of four LVDS lanes, facilitating frame rates up to 150 frames per second. Each channel runs at 620 Mbps. A separate synchronization channel containing payload information is provided to facilitate the image reconstruction at the receive end. The V2SN and V2SE part provides a parallel CMOS output interface at reduced frame rate.The VITA 1300 is packaged in a 48 pin LCC package and is available in a monochrome and color version. Contact your local ON Semiconductor office for more information.

  • True family concept
  • Multiple shutter modes
  • High configurability
  • Fast adaptability
  • Multiple windowing
  • High dynamic range

Technical Attributes

Find Similar Parts

Description Value
37
Monochrome
48
85 °C
-40 °C
4.8um x 4.8um
VITA CMOS Series
LCC
Surface Mount
3.6
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:64  Mult:1  
USD $:
64+
$116.14103
128+
$113.2375
256+
$111.83951
512+
$110.47561
1024+
$109.14458