NOIV1SN2000A-QDC
CMOS Image Sensor, 2.3 MP, Global Shutter LVDS Output, Monochrome, Microlens, LCC package
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Sensor ICs, Image
Avnet Manufacturer Part #: NOIV1SN2000A-QDC
- RoHS 10 Compliant
- Tariff Charges
- True family concept
- Multiple shutter modes
- High Configurability
- Fast adaptability
- Multiple windowing
- High dynamic range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 23 s | ||
| LCC | ||
| null | ||
| 52 Pins | ||
| 70 °C | ||
| 0 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| 3.6 MV | ||
| 3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |