PDP SEO Portlet

NOIV1SN025KA-GWC

CMOS Image Sensor, 26.2 MP, Global Shutter LVDS Output, Monochrome, Microlens, micro-PGA package

Manufacturer:onsemi
Avnet Manufacturer Part #: NOIV1SN025KA-GWC
Secondary Manufacturer Part#: NOIV1SN025KA-GWC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VITA 12K is a 4096 x 3072 CMOS image sensor delivering high resolution images at frame rates up to 160 frames per second. The high sensitivity 4.5 µm x 4.5 µm pixels support pipelined and triggered global shutter readout modes and can also be operated in a low noise rolling shutter mode. In rolling shutter mode, the sensor supports correlated double sampling readout, reducing noise and increasing the dynamic range. The sensor has on-chip programmable gain amplifiers and 10-bit A/D converters. The image's black level is either calibrated automatically or can be adjusted by adding a user programmable offset.A high level of programmability using a four wire serial peripheral interface enables the user to read out specific regions of interest. Up to 32 regions can be programmed, achieving even higher frame rates.The image data interface consists of 32 LVDS lanes. Each channel runs at 680 Mbps.A separate synchronization channel containing payload information is provided to facilitate the image reconstruction at the receive end.The VITA 12K is packaged in a ceramic 355 pin PGA package and is available in a monochrome and color version. VITA 12k is pin compatible with VITA 16k and VITA 25k.

  • Active Pixel Array:
    • 12K = 4096 × 3072 Active Pixels
  • Optical Format:
    • 12K = 4/3 inch Optical Format
  • 4.5 m × 4.5 m Square Pixels
  • 32/16 Low-Voltage Differential Signaling (LVDS) High-speed Serial Outputs
  • VITA 12K Frame Rate at Full Resolution, 32 LVDS Outputs
    • 110 Frames per Second normal ROT
    • 160 Frames per Second Zero ROT
  • Monochrome (SN), Color (SE)
  • On-chip 10-bit Analog-to-Digital Converter (ADC)
  • 8-bit or 10-bit Output Mode
  • 32 Random Programmable Region of Interest (ROI) readout
  • Pipelined and Triggered Global Shutter, Rolling Shutter
  • Serial Peripheral Interface (SPI)
  • Operational Temperature Range: -40°C to +85°C
  • Single 355-pin PGA package across resolutions
  • Power Dissipation: 4.1 W @ 2 Gpix/s
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $:
12+
$2564.10256
24+
$2500.0
48+
$2484.2314
96+
$2471.55675
192+
$2458.8821