PDP SEO Portlet

NOIV1SE5000A-QDC

CMOS Image Sensor, 5.3 MP, Global Shutter LVDS Output, Bayer Color, Microlens, LCC package, sealed glass (D263)

Manufacturer:onsemi
Avnet Manufacturer Part #: NOIV1SE5000A-QDC
Secondary Manufacturer Part#: NOIV1SE5000A-QDC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VITA 5000 is a 1 inch Quad Super eXtended Graphics Array CMOS image sensor with a pixel array of 2592 by 2048.The high sensitivity 4.8 µm x 4.8 µm pixels support pipelined and triggered global shutter readout modes and can also be operated in a low noise rolling shutter mode. In rolling shutter mode, the sensor supports correlated double sampling readout, reducing noise and increasing the dynamic range.The sensor has on chip programmable gain amplifiers and 10 bit analog and digital converters. The integration time and gain parameters can be reconfigured without any visible image artifact. Optionally the on-chip automatic exposure control loop (AEC) controls these parameters dynamically. The image's black level is either calibrated automatically or can be adjusted by adding a user programmable offset.A high level of programmability using a four wire serial peripheral interface enables the user to read out specific regions of interest. Up to 8 regions can be programmed, achieving even higher frame rates.The image data interface consists of eight LVDS lanes, facilitating frame rates up to 75 frames per second. Each channel runs at 620 Mbps. A separate synchronization channel containing payload information is provided to facilitate the image reconstruction at the receiver end.The VITA 5000 is packaged in a 68-pin LCC package and is available in a monochrome and color version. Contact your local ON Semiconductor office for more information.

  • True family concept
  • Multiple shutter modes
  • High configurability
  • Fast adaptability
  • Multiple windowing
  • High dynamic range

Technical Attributes

Find Similar Parts

Description Value
75
RGB
68
70 °C
0 °C
4.8um x 4.8um
VITA LVDS Series
LCC
Surface Mount
3.6
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$532.44625
4+
$529.72969
8+
$527.01312
16+
$492.83756
32+
$490.284