PDP SEO Portlet

NOIP1SN5000A-QDI-A-GEVK

PYTHON5000 5.0 Mp Monochrome Image Sensor Evaluation Kit

Manufacturer:onsemi
Avnet Manufacturer Part #: NOIP1SN5000A-QDI-A-GEVK
Secondary Manufacturer Part#: NOIP1SN5000A-QDI-A-GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PYTHON 5000 (5.3 MP) monochrome image sensor evaluation kit (image sensor included) enables customers to easily and quickly evaluate the performance of the PYTHON CMOS Image Sensors without the need to develop a full camera design. When combined with ON Semiconductor Sensor Studio II software, this hardware allows full control of the image sensor’s register settings and enables video recording, still image capture and image analysis. With this level of programmability, CMOS sensor functionality such as global shutter, very fast frame rate, high NIR sensitivity and multiple regions of interest can be rapidly evaluated.

  • 8 LVDS lanes, 82fps max frame rate (full res), 6.8fps display frame rate (full resolution, USB 3.0)
  • 32frames on-board buffer capacity (full resolution), C mount included lens
  • Supports HDR operation and ROI readout
  • USB (USB 3.0, USB 2.0) interface for sensor control, image capture and firmware downloads
  • Integrated Tripod mount (1/4-20 thread)
  • Additional headboards (sold separately) allow evaluation of multiple PYTHON products
  • Typical data rate of (USB 3.0) up to 300Mb/sec (varies with USB adapter used)
  • Compatible with optional lens mount kit

Technical Attributes

Find Similar Parts

Description Value
No
Sensors and Transducers Tools
No
No
Sensors and Transducers Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: