PDP SEO Portlet

NOIP1FN0300A-QTI

CMOS Image Sensor, 0.3 MP (VGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass with protective tape (D263)

Manufacturer:onsemi
Avnet Manufacturer Part #: NOIP1FN0300A-QTI
Secondary Manufacturer Part#: NOIP1FN0300A-QTI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Python’s high sensitivity 4.8 m x 4.8 m pixels support low noise “pipelined” and “triggered” global shutter readout modes. In global shutter mode, the sensor supports correlated double sampling (CDS) readout, reducing noise and increasing dynamic range. The sensor has on-chip programmable gain amplifiers and 10-bit A/D converters. The integration time and gain parameters can be reconfigured without any visible image artifact. Optionally the on-chip automatic exposure control loop (AEC) controls these parameters dynamically. The image’s black level is either calibrated automatically or can be adjusted by adding a user programmable offset. A high level of programmability using a four wire serial peripheral interface enables the user to read out specific regions of interest. Up to 8 regions can be programmed, achieving even higher frame rates. The image data interface of the P1-SN/SE part consists of four LVDS lanes, facilitating frame rates up to 210 frames per second in Zero ROT mode. Each channel runs at 720 Mbps. A separate synchronization channel containing payload information is provided to facilitate the image reconstruction at the receiving end. The P2-SN/SE part provides a parallel CMOS output interface at reduced frame rate. The PYTHON low resolution family is packaged in a 48-pin LCC package and is available in a monochrome and color version.

  • SXGA: 1280 x 1024 Active Pixels, 1/2” Optical Format SVGA: 800 x 600 Active Pixels, 1/3.6” Optical Format VGA: 640 x 480 Active Pixels, 1/4” Optical Format
  • 4.8 m x 4.8 m Low Noise Global Shutter Pixels with In-pixel CDS
  • Monochrome (SN) or Color (SE)
  • Zero ROT Mode Enabling Faster Frame Rate
  • Frame Rate at Full Resolution (LVDS)
    • 210/175 frames per second @ SXGA (Zero ROT/Normal ROT)
    • 560/420 frames per second @ SVGA (Zero ROT/Normal ROT)
    • 860/620 frames per second @ VGA (Zero ROT/Normal ROT)
  • 43 Frames per Second (fps) at Full Resolution (CMOS)
  • On-chip 10-bit Analog-to-Digital Converter (ADC)
  • 8-bit or 10-bit Output Mode
  • Four Low Voltage Differential Signaling (LVDS) High Speed Serial Outputs or Parallel CMOS Output
  • Random Programmable Region of Interest (ROI) Readout
  • Pipelined and Triggered Global Shutter, Rolling Shutter
  • On-chip Fixed Pattern Noise (FPN) Correcti

Technical Attributes

Find Similar Parts

Description Value
815
NIR
48
85 °C
-40 °C
4.8 x 4.8
Python LVDS Series
LCC
Surface mount
3.4
3.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  42.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:64  Mult:1  
USD $: