PDP SEO Portlet

NOIP1FN016KA-GTI

Image Sensor, 4.5 um x 4.5 um, 80 fps, NIR, 355 Pins, CPGA

Manufacturer:onsemi
Avnet Manufacturer Part #: NOIP1FN016KA-GTI
Secondary Manufacturer Part#: NOIP1FN016KA-GTI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
80 fps
NIR
355
85 °C
-40 °C
4.5um x 4.5um
PYTHON 16K Series
CPGA
Through Hole
3.4 V
3.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:12  Mult:1  
USD $:
12+
$2450.76923
24+
$2377.61194
48+
$2308.69565
96+
$2227.97203
192+
$2152.7027