PDP SEO Portlet

NOIL1SM0300A-QDC

CMOS Image Sensor, High Speed, 0.3 MP (VGA) CMOS Output, Monochrome, No Microlens, LCC package

Manufacturer:onsemi
Avnet Manufacturer Part #: NOIL1SM0300A-QDC
Secondary Manufacturer Part#: NOIL1SM0300A-QDC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This VGA-resolution CMOS active pixel sensor features global shutter and a maximal frame rate of 250 fps in full resolution, where integration during readout is possible. The readout speed can be boosted by means of subsampling and windowed Region Of Interest (ROI) readout. High dynamic range scenes can be captured using the double and multiple slope functionality. User programmable row and column start/stop positions allow windowing. Subsampling reduces resolution while maintaining the constant field of view and an increased frame rate.The programmable gain and offset amplifier maps the signal swing to the ADC input range. A 10-bit ADC converts the analog data to a 10-bit digital word stream. The sensor uses a 3-wire Serial-Parallel (SPI) interface. It operates with a 3.3 V and 2.5 V power supply and requires only one master clock for operation up to 80 MHz pixel rate. The sensor is available in a monochrome version or Bayer (RGB) patterned color filter array.

  • Double and multiple slope functionality
  • User programmable row and column start/stop positions
  • Subsampling
  • Global shutter and a maximal frame rate of 250 fps in full resolution
  • Programmable gain and offset amplifier
  • 10-bit ADC
  • 3-wire serial-parallel (SPI) interface
  • Available in a monochrome version or Bayer (RGB) patterned color filter array

Technical Attributes

Find Similar Parts

Description Value
250
Monochrome
48
70 °C
-40 °C
9.9um x 9.9um
LUPA300 Series
LCC
Surface Mount
4.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: