PDP SEO Portlet

NLX2G66DMUTAG

Dual Bilateral Analog Switch Digital Multiplexer Dual Single-Pole, Single Throw (SPST) Analog Switch

Manufacturer:onsemi
Avnet Manufacturer Part #: NLX2G66DMUTAG
Secondary Manufacturer Part#: NLX2G66DMUTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NLX2G66 is a dual single pole, single throw (SPST) analog switch / digital multiplexer. This single supply voltage IC is designed with a sub-micron CMOS technology to provide low propagation delays (tpd) and ON resistance (RON), while maintaining low power dissipation. This bi-lateral switch can be used with either analog or digital signals that may vary across the full power supply range from VCC to GND.

  • Wide Vcc Operating Range: 1.65 V to 5.5 V
  • OVT up to +5.5 V for Control Pin
  • RON: Typically < 5 at Vcc = 4.5 V and IS = 32 mA
  • Rail-to-Rail Input/Output
  • High Speed, Typical tPD < 1 ns at Vcc = 4.5 V and CL = 50 pF
  • High On-Off Output Voltage Ratio
  • High Degree of Linearity
  • Ultra-Small Pb-Free, Halide-Free, RoHS-Compliant Packages
  • ESD Performance: > 5000 V HBM, > 400 V MM

Technical Attributes

Find Similar Parts

Description Value
Dual SPST
260
12@1.65V Ohm
Surface Mount
MSL 1 - Unlimited
0.001@5.5V mA
5 V
-55 to 125 °C
8UDFN
8
Single
1.95 x 1 x 0.5(Max)
No
uDFN
1.65V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: