NLX2G14CMUTCG
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, UDFN, NLX2G14
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLX2G14CMUTCG
Secondary Manufacturer Part#: NLX2G14CMUTCG
- RoHS 10 Compliant
- Tariff Charges
The NLX2G14 MiniGate is an advanced high-speed CMOS dual Schmitt-trigger inverter in ultra-small footprint. The NLX2G14 input and output structures provide protection when voltages up to 7.0 V are applied, regardless of the supply voltage. The NLX2G14 can be used to enhance noise immunity or to square up slowly changing waveforms. .
- Designed for 1.65 V to 5.5 V VCC Operation
- Low Power Dissipation: ICC = 1 A (Max) at TA = 25°C
- 24 Balanced Output Source and Sink Capability
- Balanced Propagation Delays
- Overvoltage Tolerant (OVT) Input and Output Pins
- Ultra-Small Packages
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold over Nickel Palladium | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 6@3V to 3.6V|4.9@4.5V to 5.5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 125 °C | ||
| Schmitt Trigger | ||
| 6UDFN | ||
| 6 | ||
| 1 x 1 x 0.5(Max) | ||
| 50 pF | ||
| No | ||
| uDFN | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |