NLX2G08DMUTCG
AND Gate, Dual, 2 Input, 8 Pins, UDFN-EP, NLX2G08
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLX2G08DMUTCG
Secondary Manufacturer Part#: NLX2G08DMUTCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| 4.8@3.3V|3.7@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 125 °C | ||
| 8UDFN | ||
| 8 | ||
| 1.95 x 1 x 0.5 | ||
| No | ||
| Military | ||
| uDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |