NLX1G332CMUTCG
3-Input OR Gate
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLX1G332CMUTCG
Secondary Manufacturer Part#: NLX1G332CMUTCG
- RoHS 10 Compliant
- Tariff Charges
The NLX1G332 is an advanced high-speed 3-input CMOS OR Gate in ultra-small footprint. The NLX1G332 input structures provide protection when voltage up to 7.0 v are applied regardless of the supply voltage.
- High Speed: tPD = 2.4 ns (Typ) @ VCC = 5.0 V
- Designed for 1.65 V to 5.5 V VCC Operation
- Low Power Dissipation: ICC = 1 A (Max) at TA = 25C
- 24 mA Balanced Output Source and Sink Capability
- Balanced Propagation Delays
- Overvoltage Tolerant (OVT) Input Pins
- UltraSmall Packages
- These are PbFree Devices
- I/O Interface
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| OR | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 8.5@3V to 3.6V|7@4.5V to 5.5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 6UDFN | ||
| 6 | ||
| 1 x 1 x 0.5(Max) | ||
| No | ||
| uDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |