NLVX2G16AMUTCG
Dual Buffer
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLVX2G16AMUTCG
Secondary Manufacturer Part#: NLVX2G16AMUTCG
- RoHS 10 Compliant
- Tariff Charges
The NLX2G16 MiniGate is an advanced high-speed CMOS dual non-inverting buffer in ultra-small footprint. The NLX2G16 input and output structures provide protection when voltages up to 7.0 V are applied, regardless of the supply voltage.
- High Speed: tPD = 1.8 ns (Typ) @ VCC = 5.0 V
- Designed for 1.65 V to 5.5 V VCC Operation
- Low Power Dissipation: ICC = 1 A (Max) at TA = 25°C
- 24 mA Balanced Output Source and Sink Capability
- Balanced Propagation Delays
- Overvoltage Tolerant (OVT) Input and Output Pins
- Ultra-Small Packages
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Buffer | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 3.8@4.5V to 5.5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 2 | ||
| 2 | ||
| -55 to 125 °C | ||
| 6 | ||
| 1.45 x 1 x 0.5(Max) | ||
| 50 pF | ||
| No | ||
| Automotive | ||
| uDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |