PDP SEO Portlet

NLVVHCT125ADTRG

Quad Bus Buffer, 3-State, TTL Level

Manufacturer:onsemi
Avnet Manufacturer Part #: NLVVHCT125ADTRG
Secondary Manufacturer Part#: NLVVHCT125ADTRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74VHCT125A is a high speed CMOS quad bus buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHCT125A requires the 3-state control input (OE) to be set High to place the output into the high impedance state. The VHCT inputs are compatible with TTL levels. This device can be used as a level converter for interfacing 3.3 V to 5.0 V, because it has full 5.0 V CMOS level output swings. The VHCT125A input structures provide protection when voltages between 0 V and 5.5 V are applied, regardless of the supply voltage. The output structures also provide protection when VCC = 0 V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch, battery backup, hot insertion, etc. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7.0 V, allowing the interface of 5.0 V systems to 3.0 V systems.

High Speed: tPD = 3.8 ns (Typ) at VCC = 5.0 V Low Power Dissipation: ICC = 4.0 A (Max) at TA = 25°C TTL-Compatible Inputs: VIL = 0.8 V; VIH = 2.0 V Power Down Protection Provided on Inputs Balanced Propagation Delays Designed for 2.0 V to 5.5 V Operating Range Low Noise: VOLP = 0.8 V (Max) Pin and Function Compatible with Other Standard Logic Families Latchup Performance Exceeds 300 mA ESD Performance: Human Body Model > 2000 V; Machine Model > 200 V Chip Complexity: 72 FETs or 18 Equivalent Gates NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
TSSOP
VHCT
4 Element
14
125 °C
-55 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.2275
7694+
$0.22635
15388+
$0.2252
30776+
$0.22406
61552+
$0.22291