NLVVHC1G86DFT1G
Single 2-Input Exclusive OR Gate
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLVVHC1G86DFT1G
Secondary Manufacturer Part#: NLVVHC1G86DFT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-88A | ||
| Tin | ||
| XOR (Exclusive OR) | ||
| 74VHC | ||
| 260 °C | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 5 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 5 | ||
| 74VHC1G86 | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |