PDP SEO Portlet

NLVVHC1G14DFT2G

Single Inverter, Schmitt Trigger Input

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLVVHC1G14DFT2G
Secondary Manufacturer Part#: NLVVHC1G14DFT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74VHC1G14 is a single gate CMOS Schmitt trigger inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.The MC74VHC1G14 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G14 to be used to interface 5 V circuits to 3 V circuits.The MC74VHC1G14 can be used to enhance noise immunity or to square up slowly changing waveforms.

  • High Speed: tPD = 4.0ns (Typ) at VCC = 5V
  • Low Power Dissipation: ICC = 1µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 101
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Pure Tin
VHC
Inverter
260
-8 mA
8 mA
5.5 V
16.3@3.3V|10.6@5V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
1
-55 to 125 °C
Schmitt Trigger
5SC-70
5
2.2(Max) x 1.35(Max) x 1(Max)
50 pF
No
Automotive
SC-70
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:16667  Mult:1  
USD $: